AD6653-125EBZ, Evaluation Board for Evaluating the AD6653 Dual, 12-Bit, 125 MSPS IF Diversity Receiver

참조 설계 작성자: Analog Devices

AD6653-125EBZ, Evaluation Board for Evaluating the AD6653 Dual, 12-Bit, 125 MSPS IF Diversity Receiver
AD6653-125EBZ, Evaluation Board for the AD6653 is a mixed-signal intermediate frequency (IF) receiver consisting of dual, 12-bit, 125 MSPS ADC and a wide band digital Down-Converter (DDC). The AD6653 is designed to support communications applications where low cost, small size and versatility are desired. The dual ADC core features a multistage, differential pipelined architecture with integrated output error correction logic. Each ADC features wide bandwidth differential sample-and-hold analog input amplifiers supporting a variety of user-selectable input ranges