AC243007, MM7150 Motion Module Evaluation Board based on PIC MCUs
참조 설계 작성자: Microchip Technology
AC243007, MM7150 Motion Module PICtail/PICtail Plus Evaluation Board allows customers to easily develop motion applications using 16 and 32-bit PIC microcontrollers. The MM7150-PICtail combines motion sensors (accelerometer, magnetometer and gyroscope) with a motion coprocessor with integrated sensor fusion. The MM7150-PICtail allows engineers to speed designs to market and reduce the risk of launching motion based embedded and internet-of-things (IOT) applications