A100066, Arduino Uno Rev3 - Development Kit based on the ATmega328, 8-Bit MCU with 32 Kbytes in-System Programmable Flash
참조 설계 작성자: Arduino S.r.l.
A100066, Arduino Uno Rev3 Development Kit based on the ATmega328, 8-Bit MCU. It has 14 digital input/output pins (of which 6 can be used as PWM outputs), 6 analog inputs, a 16 MHz ceramic resonator, a USB connection, a power jack, an ICSP header and a reset button. It contains everything needed to support the microcontroller, simply connect it to a computer with a USB cable or power it with a AC to DC adapter or battery to get started. Uno means one in Italian and is named to mark the upcoming release of Arduino 1.0. The Uno and version 1.0 will be the reference versions of Arduino, moving forward. The Uno is the latest in a series of USB Arduino boards and the reference model for the Arduino platform