A000078, Arduino Robot - Development Kit based on the ATmega32U4 8-bit AVR RISC MCU
참조 설계 작성자: Arduino S.r.l.
A000078, Arduino Robot Development Kit based on the ATmega32U4 8-bit AVR RISC MCU. The Arduino Robot is the first official Arduino on wheels. The robot has two processors, one on each of its two boards. The Motor Board controls the motors and the Control Board reads sensors and decides how to operate. Each of the boards is a full Arduino board programmable using the Arduino IDE. Both Motor and Control boards are microcontroller boards based on the ATmega32U4. Programming the robot is similar to the process with the Arduino Leonardo. Both processors have built-in USB communication, eliminating the need for a secondary processor. This allows the Robot to appear to a connected computer as a virtual (CDC) serial/COM port