4-Channel, Flexible, Configurable, Voltage and Current Output Circuit for I/O Card and PLC Applications based on AD5685R
참조 설계 작성자: Analog Devices
Application Circuit uses the AD5685R, 14-Bit, 4-Ch, flexible, configurable, voltage and current output circuit for I/O card and PLC applications. The Circuit is a multi-channel, flexible, analog output solution with only two analog components and meets most requirements for multi-channel I/O cards, programmable logic controllers (PLCs) and distributed control systems (DCSs) applications. The AD5685R quad, 14-bit nanoDAC+ with rail-to-rail buffered outputs combined with four of the AD5750-2 industrial current/voltage output drivers provide all the typical output current and voltage ranges with 16-bit resolution