16W, 1.2V, 2.5V, 3.3V, 5V, 6.6V, 12V AC to DC Multi-Output Power Supply for DVD Player
참조 설계 작성자: onsemi
16W, 1.2V, 2.5V, 3.3V, 5V, 6.6V, 12V AC to DC Multi-Output Power Supply for DVD Player. Whether your design is 1W or 1200W, this solution helps achieve increased efficiency, reduce stand-by power, and support the industry 1W initiatives. These solutions include: SuperFET technology that achieves world-class RDS(ON) and provides higher power density, reducing heat sink size, Green Power Switch (FPS) that offers state-of-the-art stand-by power supporting the industry initiatives targeting less than 1W, and Power Factor Correction ICs that decrease cost and increase system efficiency