Ferrite bead for EMI suppression, featuring a 50 Ohm impedance at 500MHz. This clamp-style filter has a 13mm cable diameter capacity and a 13.1mm inside diameter. Constructed with a grey ferrite core and case, it measures 36mm in length and 23.5mm in width/height/outside diameter, with a 22mm depth. Operating temperature range is -40°C to 85°C, and it is lead-free.
TDK ZCAT2436-1330A technical specifications.
| Color | Grey |
| Depth | 22mm |
| Diameter | 23.5mm |
| Height | 23.5mm |
| Impedance | 50R |
| Inside Diameter | 13.1mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Outside Diameter | 23.5mm |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ZCAT |
| Shape | Round |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 500MHz |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT2436-1330A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
