TDK ZCAT2017-0930B technical specifications.
| Depth | 28.5mm |
| Height | 20mm |
| Length | 21mm |
| Mount | Chassis Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ZCAT |
| RoHS | Compliant |
Download the complete datasheet for TDK ZCAT2017-0930B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.