
ZigBee/802.15.4 2480MHz 250Kbps 28-Pin
California Eastern Laboratories ZAXM-201-1 technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for California Eastern Laboratories ZAXM-201-1 to view detailed technical specifications.
No datasheet is available for this part.