Mini-Circuits Z3BT-2R15G+ technical specifications.
| Minimum Frequency | 10MHz |
| Maximum Frequency | 2150MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Minimum Isolation | 40(Typ)dB |
| Maximum VSWR | 1.6 |
| Maximum Insertion Loss | 1.8dB |
| Maximum Input Voltage | 48VDC |
| Maximum Input Current | 2000mA |
| Package/Case | Case CC-1553 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Mini-Circuits Z3BT-2R15G+ to view detailed technical specifications.
No datasheet is available for this part.