Stmicroelectronics Z0103NN5AA4 technical specifications.
| Package/Case | TO-261-4 |
| Hold Current | 7mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics Z0103NN5AA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
