
The YZ Series SPST Chassis Mount Switch is a basic and snap action switch with a current rating of 15A and a maximum operating temperature of 85°C. It has a voltage rating of 125V and is designed for chassis mount with a screw termination. The switch is made of plastic with a silver contact material and has a mechanical life of 20 million cycles. It is RoHS compliant and available in bulk packaging.
Sign in to ask questions about the Honeywell YZ-RX58-D5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell YZ-RX58-D5 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw |
| Operating Force | 111N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | YZ |
| Switch Function | Off-On |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 286g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZ-RX58-D5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.