Sign in to ask questions about the Honeywell YZ-RWT5551152 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell YZ-RWT5551152 technical specifications.
| Depth | 17.45mm |
| Length | 49.28mm |
| Operating Force | 1.37N |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell YZ-RWT5551152 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.