The YB216CWCKW016FJB is a panel mount switch with a flush round button actuator style and SPDT configuration. It has a maximum current rating of 3A at 250VAC or 30VDC and a termination style of quick connect/solder lug. The switch is designed for electrical life of 100,000 cycles and operates within a temperature range of -25°C to 50°C.
NKK Switches YB216CWCKW016FJB technical specifications.
| Switch Configuration | ON ON |
| Pole Throw Configuration | SPDT |
| Actuator Style | Flush Round Button |
| Max Current Rating | 3@250VAC 30VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Quick Connect/Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| Illumination Type | LED |
| Illumination Color | Green |
| Panel Cutout Dimensions | 22(Round)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for NKK Switches YB216CWCKW016FJB to view detailed technical specifications.
No datasheet is available for this part.