Samwha YB1J226M0809MPF technical specifications.
| Capacitance | 22uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| ESR | 0.04Ohm |
| Ripple Current | 1600mA |
| Leakage Current | 13.86@2MinuA |
| Lifetime | 10000h |
| Size | 8 X 9.5mm |
| Type | Polymer Hybrid |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha YB1J226M0809MPF to view detailed technical specifications.
No datasheet is available for this part.