Samwha YB1E337M1009MPA technical specifications.
| Capacitance | 330uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 0.02Ohm |
| Ripple Current | 2500mA |
| Leakage Current | 82.5@2MinuA |
| Lifetime | 10000h |
| Size | 10 X 9.5mm |
| Type | Polymer Hybrid |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samwha YB1E337M1009MPA to view detailed technical specifications.
No datasheet is available for this part.