The AVX CWR29FB475JCCA is a 4.7uF solid tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It features a low ESR of 2.2 and a leakage current of 1. The capacitor is constructed with a flat design and has an inward L termination style. It is designed for surface mount applications and has a high reliability feature. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius.
AVX CWR29FB475JCCA technical specifications.
| Capacitance | 4.7uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 2.2Ohm |
| Leakage Current | 1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| Failure Rate | C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29FB475JCCA to view detailed technical specifications.
No datasheet is available for this part.