The Bourns Trimpot 3386U-1-104LF is a 300V cermet variable resistor with a 100kR resistance value and 10% tolerance. It has a maximum power dissipation of 500mW and is designed for through hole mounting. The resistor is available in a rail or tube packaging with 100 units per package. It is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Bourns 3386U-1-104LF technical specifications.
| Contact Plating | Tin, Matte |
| Height | 0.19inch |
| Length | 9.53mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | Trimpot® 3386 - Sealed |
| Termination | Pin |
| Tolerance | 10% |
| Voltage Rating | 300V |
| Weight | 0.03oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3386U-1-104LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.