The AE235RAGR18FSZ is a 0.18uH wirewound RF chip inductor with a tolerance of 1%. It features a ceramic core material and an unshielded protection style. The inductor has a maximum DC current rating of 0.24A and a maximum DC resistance of 2.1 ohms. It operates over a temperature range of -55°C to 125°C and is available in a 0402 surface mount package.
Coilcraft AE235RAGR18FSZ technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.18uH |
| Tolerance | 1% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.24A |
| Max DC Resistance | 2.1Ohm |
| Minimum Self Resonant Frequency | 950MHz |
| Case Size | 0402 |
| Product Length | 1.09mm |
| Height | 0.61mm |
| Product Depth | 0.66mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft AE235RAGR18FSZ to view detailed technical specifications.
No datasheet is available for this part.