This SPST switch features a screw mount termination style and a maximum current rating of 0.1 amps at 250 volts AC. It has an electrical life of 100,000 hours at UL rating and operates within a temperature range of -40 to 85 degrees Celsius. The switch has a button actuator style and a maximum operating force of 1.96 units.
ZF Electronics DC3ET1AA technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPST |
| Actuator Style | Button |
| Max Current Rating | 0.1@250VACA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 100000@ULCycles |
| Termination Style | Wire Lead |
| Mounting | Screw Mount |
| Operating Force | 1.96N |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for ZF Electronics DC3ET1AA to view detailed technical specifications.
No datasheet is available for this part.