This circular connector features 25 SKT contacts and a RCP gender, suitable for cable mounting. It has a maximum operating temperature of 125°C and a maximum voltage rating of 700VDC. The connector is designed for use in applications where high voltage and temperature ratings are required.
Amphenol GTSL01G24-AJSZ technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 25 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTSL01G24-AJSZ to view detailed technical specifications.
No datasheet is available for this part.