
Knight Electronics WMG92B technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 92mm |
| Material | Aluminium, Stainless Steel |
| Packaging | Box |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics WMG92B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
