
60mm wire mesh fan guard crafted from durable aluminum and stainless steel for effective thermal management. This lead-free accessory provides essential protection for 60mm fans, ensuring reliable operation. Its black finish offers a sleek aesthetic.
Knight Electronics WMG60B technical specifications.
| Lead Free | Lead Free |
| Length | 60mm |
| Material | Aluminium, Stainless Steel, Metal |
| Packaging | Box |
| Size | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics WMG60B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
