Knight Electronics WMG120B technical specifications.
| Package/Case | Aluminum |
| Color | Black |
| Lead Free | Lead Free |
| Length | 120mm |
| Material | Aluminium, Stainless Steel |
| Package Quantity | 1 |
| Packaging | Box |
| Size | 120mm |
| RoHS | Compliant |
Download the complete datasheet for Knight Electronics WMG120B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.