
Stmicroelectronics VN820SP13TR technical specifications.
| Drain to Source Resistance | 80mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Power Dissipation | 65.8W |
| Max Supply Current | 3.5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 65.8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Turn-Off Delay Time | 30000ns |
| Turn-On Delay Time | 30000ns |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VN820SP13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
