
Analog circuit module featuring a single channel and one driver, designed for through-hole mounting. This hybrid integrated circuit operates within a temperature range of -20°C to 60°C, capable of delivering a maximum output current of 12A. The component is supplied in bulk packaging and is RoHS compliant.
Powerex VLA502-01 technical specifications.
| Package/Case | Module |
| Channel Type | Single |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 12A |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Powerex VLA502-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
