
Stmicroelectronics VIPER53DIP technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 25°C |
| Max Power Dissipation | 30W |
| Number of Outputs | 1 |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VIPER™ |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VIPER53DIP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
