Search Results for "vfac3bc1 200 000mhz cts corporation"
Filters
VFAC3BHL-125.000MHZ
CTS
Oscillator, 25MHz Min, 200MHz Max, 125MHz Nom,
Datasheet
DILCC4,.2,200
Transferred
Max Operating Temperature:
70
Number of Terminals:
4
Min Operating Temperature:
0
Supply Current-Max:
70