This 12-pin power connector features a straight body orientation and press-fit termination method. It has a terminal pitch of 5 and is designed for through-hole mounting. The connector is rated for a maximum voltage of 600VAC and operates within a temperature range of -55°C to 125°C.
Positronic PLC12M92ST382C2/AA technical specifications.
| Type | Power |
| Gender | M |
| Number of Contacts | 12 |
| Terminal Pitch | 5mm |
| Termination Method | Press Fit |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 12 |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Positronic PLC12M92ST382C2/AA to view detailed technical specifications.
No datasheet is available for this part.