Nichicon UVK2D2R2MED1TD technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.492inch |
| Lead Pitch | 0.098inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ripple Current | 33mA |
| RoHS Compliant | Yes |
| Series | VK |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UVK2D2R2MED1TD to view detailed technical specifications.
No datasheet is available for this part.