Amphenol USBF TV22N technical specifications.
| Type | USB 2.0 Type A |
| Gender | RCP |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol USBF TV22N to view detailed technical specifications.
No datasheet is available for this part.