Amphenol USBBFTV22G technical specifications.
| Color | Silver |
| Depth | 33.83mm |
| Gender | Receptacle |
| Length | 30.96mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | Unknown |
| Series | USBBF TV |
| Termination | Solder |
| USB Standard | USB 2.0 |
| RoHS | Compliant |
Download the complete datasheet for Amphenol USBBFTV22G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.