
Dual-channel gate driver IC featuring 4A peak output current per channel, supporting independent operation. Offers 5V undervoltage lockout (UVLO) and inverting input capabilities. Designed for surface mount applications with a 150ns propagation delay and 40ns fall time. Operates across a wide temperature range of -40°C to 105°C, with a maximum supply voltage of 15V. Packaged in an 8-SOIC for tape and reel distribution.
Texas Instruments UCC27423DR technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 40ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 650mW |
| Max Supply Current | 1.35mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 650mW |
| Propagation Delay | 150ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.35mA |
| Turn-On Delay Time | 150ns |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27423DR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
