
High-side and low-side gate driver IC for half-bridge applications, featuring independent channels and 3A output current. Operates from an 8V to 17V supply voltage with 8V UVLO protection. Delivers a 1MHz switching frequency with a 20ns propagation delay and 7ns fall time. Packaged in a lead-free, RoHS-compliant VSON package for surface mounting, with dimensions of 4mm x 4mm x 1mm.
Texas Instruments UCC27201DRMR technical specifications.
| Package/Case | VSON |
| Channel Type | Independent |
| Fall Time | 7ns |
| Frequency | 1MHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 3.3W |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 3A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.3W |
| Propagation Delay | 20ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| Thickness | 900um |
| Turn-Off Delay Time | 1ns |
| Turn-On Delay Time | 1ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UCC27201DRMR to view detailed technical specifications.
No datasheet is available for this part.
