
The UBA2051AT/C1 is a specialized audio IC from NXP, packaged in a 28-pin SO package with a lead-frame SMT construction. It features a maximum receiver gain of 34.4 and a maximum transmitter gain of 45.2. The IC is designed for surface mount applications, with a package material of plastic and a mounting type of surface mount. The package dimensions are 18.1mm in length, 7.6mm in width, and 2.45mm in height, with a pin pitch of 1.27mm.
NXP UBA2051AT/C1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SO |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.1(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-013 |
| Category | Advanced |
| Maximum Receiver Gain | 34.4dB |
| Maximum Transmitter Gain | 45.2dB |
| Supply Current | -2.6mA |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP UBA2051AT/C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.