Sign in to ask questions about the Molex 78036-2005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 78036-2005 technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| Halogen Free | Low Halogen |
| Package Quantity | 6000 |
| RoHS Compliant | Yes |
| Series | 78036 |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Molex 78036-2005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
