Conn Microminiature PIN 38 POS Solder RA Thru-Hole
C&K MTB1-38PAL57D2-L-10-4-FR022 technical specifications.
| Type | Microminiature |
| Contact Gender | PIN |
| Number of Contacts | 38 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K MTB1-38PAL57D2-L-10-4-FR022 to view detailed technical specifications.
No datasheet is available for this part.