Nichicon UAQ2D181MHH6 technical specifications.
| Capacitance | 180uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| DC Rated Voltage | 200VDC |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 495mA |
| Lifetime | 2000h |
| Size | 18 X 31.5mm |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 7.5mm |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nichicon UAQ2D181MHH6 to view detailed technical specifications.
No datasheet is available for this part.