Nichicon UAQ2D101MHD3 technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.866inch |
| Lead Pitch | 0.295inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 335mA |
| RoHS Compliant | Yes |
| Series | AQ |
| Tolerance | 20% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Nichicon UAQ2D101MHD3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.