
Dual high-speed differential line driver, featuring two independent drivers and transmitters. Operates at a data rate of 15Mbps with a supply voltage range of 4.75V to 5.25V, typically 5V. Packaged in an 8-SOIC (D) surface-mount case with dimensions of 4.9mm length, 3.91mm width, and 1.75mm height. This RoHS compliant component has a maximum operating temperature of 70°C and a minimum of 0°C.
Texas Instruments UA9638CDR technical specifications.
| Package/Case | D |
| Data Rate | 15Mbps |
| Height | 1.75mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Drivers | 2 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 65mA |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA9638CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.