
Texas Instruments UA9637ACDE4 technical specifications.
| Package/Case | D |
| Data Rate | 10Mbps |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Receivers | 2 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA9637ACDE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
