Texas Instruments UA79M08CKC technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Output Voltage | -8V |
| Quiescent Current | 1mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UA79M08CKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.