Texas Instruments UA7912CKCS technical specifications.
| Package/Case | TO-220 |
| Lead Free | Contains Lead |
| Min Input Voltage | -14.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | -12V |
| Polarity | Negative |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UA7912CKCS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.