Texas Instruments UA7908CKC technical specifications.
| Dropout Voltage | 1.1V |
| Lead Free | Contains Lead |
| Quiescent Current | 1.5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UA7908CKC to view detailed technical specifications.
No datasheet is available for this part.