Texas Instruments UA7824CKC technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 1.5A |
| Lead Free | Contains Lead |
| Max Input Voltage | 38V |
| Min Input Voltage | 27V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 4.6mA |
| RoHS Compliant | Yes |
| Series | UA7824 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UA7824CKC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.