Shrink Boot Adapters 90° 15 Shell Size Zinc Cobalt Over Electroless Nickel Aluminum Alloy
TE Connectivity TXR40AU90-1410BI technical specifications.
| Angular Function | 90° |
| Shell Size | 15 |
| Body Plating | Zinc Cobalt Over Electroless Nickel |
| Body Material | Aluminum Alloy |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity TXR40AU90-1410BI to view detailed technical specifications.
No datasheet is available for this part.