
Texas Instruments TUSB3410IRHBR technical specifications.
| Package/Case | VQFN |
| Core Architecture | 8052 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | ROM |
| Min Supply Voltage | 3V |
| Number of I/Os | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TUSB3410 |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TUSB3410IRHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
