
Texas Instruments TSU5611YZPR technical specifications.
| Bandwidth | 920MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.7V |
| Min Supply Voltage | 4.35V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| On-State Resistance | 10R |
| Operating Supply Current | 60uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 14uA |
| Supply Type | Single |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TSU5611YZPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.