
Vishay TSOP34838YA1 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Snap in |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2025 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TSOP |
| Supply Current | 450uA |
| RoHS | Compliant |
Download the complete datasheet for Vishay TSOP34838YA1 to view detailed technical specifications.
No datasheet is available for this part.
