3V fixed output, 500mA positive linear voltage regulator (LDO) with 110mV dropout voltage. Features 2% output voltage accuracy, 2.7V to 5.5V input voltage range, and 260µA quiescent current. Operates from -40°C to 125°C in a 6-SOT-223 package. Includes an enable function and a minimum current limit of 2.4A.
Texas Instruments TPS79530DCQR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 110mV |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79530DCQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.